395-020-542-808

Heilind Number:EDA395-020-542-808
Manufacturer:EDAC
Manufacturer Number:395-020-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-542-808

Detailed Description

Enhance connectivity on your PCB with our versatile Board to Board Card Edge Connector. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any electronic assembly. Featuring two rows of 20 copper alloy contacts, it guarantees reliable performance for your devices. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its quality to streamline your PCB connections seamlessly.