395-020-542-858

Heilind Number:EDA395-020-542-858
Manufacturer:EDAC
Manufacturer Number:395-020-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-542-858

Detailed Description

Enhance your electronic connections with the Board To Board PCB Connector, a vital component for seamless data transfer. Designed for efficiency, this connector features a 20-position setup with dual rows, ensuring a stable and reliable connection. The housing, made of UL 94V-0-rated Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers optimal conductivity. Its straight mount orientation and .2-inch row spacing provide easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Upgrade your connectivity solutions with this essential component.