395-020-544-104

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, ensuring optimal performance in any setting. With a single row, 20-position layout and a pitch of .1 inch, it offers a perfect fit for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability even in extreme conditions. Complete with straight mount orientation, it facilitates easy installation for hassle-free usage. Upgrade your PCB setups with this high-quality connector and experience enhanced connectivity like never before.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-544-104

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: