395-020-544-188

Heilind Number:EDA395-020-544-188
Manufacturer:EDAC
Manufacturer Number:395-020-544-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-544-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-544-188

Detailed Description

Enhance connectivity within your electronic devices with this robust and versatile Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a single row with 20 positions, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. Each contact is meticulously crafted from Copper Alloy, promoting reliable conductivity. With a pitch of .1 in and row spacing of .2 in, this connector facilitates precise and secure board-to-board connections. Its straight mount orientation further streamlines installation processes. Ideal for a wide range of applications, this connector is a must-have component for any electronic assembly project.