395-020-544-208

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with this 20-position black Board to Board Card Edge Connector. Designed for seamless integration, it features a straight mount orientation and a compact .1-inch pitch for efficient signal transmission. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. Operating within a wide temperature range of -40 to 105°C, it guarantees stability in various applications. Its 2-row design with .2-inch row spacing offers enhanced versatility for your projects. Upgrade your connectivity solutions with this high-quality connector.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-544-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-544-208

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: