395-020-544-258

Heilind Number:EDA395-020-544-258
Manufacturer:EDAC
Manufacturer Number:395-020-544-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-544-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-544-258

Detailed Description

Upgrade your PCB connectivity with this high-performance 20-position Card Edge Connector. Designed for seamless integration, this connector features a black UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The contact material, made of Copper Alloy, ensures excellent conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees reliability in various environments. Its straight mount orientation and two-row design make it versatile for different applications. Elevate your PCB assembly with this reliable and efficient connector.