395-020-544-278

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your electronics assembly with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 20 positions arranged in 2 rows, allowing for efficient and reliable connectivity. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any environment. With a low 3A amperage and copper alloy contact material, it guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing offer precise positioning, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB connectivity needs.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-544-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-544-278

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: