395-020-544-288

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your circuit connections with this sleek and efficient Board To Board PCB Connector. Designed for optimal performance, this connector features a black UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With two rows and twenty positions, it offers ample space for seamless connectivity. The copper alloy contacts guarantee reliable transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB assembly needs. Elevate your electronic projects with this high-quality connector.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-544-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-544-288

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: