395-020-544-404

Heilind Number:EDA395-020-544-404
Manufacturer:EDAC
Manufacturer Number:395-020-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-544-404

Detailed Description

Enhance your PCB connections with our 20-position Board To Board Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with a .1-inch pitch and .2-inch row spacing. Crafted with robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. Its straight mount orientation facilitates easy installation, making it ideal for various electronic applications. Elevate your connectivity solutions with this essential component.