395-020-544-412

Heilind Number:EDA395-020-544-412
Manufacturer:EDAC
Manufacturer Number:395-020-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-544-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-544-412

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 20 positions with a pitch of .1 inches for optimal signal transmission. With a durable housing constructed from UL 94V-0 Thermoplastic Polyester and contact material made of Copper Alloy, it ensures reliable connectivity in any application. The straight mount orientation and 1-row configuration make it easy to install and use. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your electronic assemblies with this essential component for enhanced performance and durability.