395-020-544-478

Heilind Number:EDA395-020-544-478
Manufacturer:EDAC
Manufacturer Number:395-020-544-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-544-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-544-478

Detailed Description

Enhance your PCB connectivity with this high-performance black Board To Board PCB Connector. Designed for seamless integration, it features a single row with 20 positions, ideal for streamlined setups. The contact material, made of durable copper alloy, ensures reliable signal transmission. Its housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees safety and durability even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Its straight mount orientation offers convenience in installation, making it an essential component for any PCB assembly. Elevate your connectivity with this top-of-the-line Card Edge Connector.