395-020-544-508

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity within your electronic devices with this high-performance black Board To Board PCB Connector. Designed for seamless integration into your PCB setup, this connector features twenty positions spread across two rows, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester and copper alloy, it guarantees reliability in various operating conditions, with an impressive amperage rating of 3A. The .1-inch pitch and .2-inch row spacing offer precision in connection, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it's ideal for both indoor and outdoor applications. Upgrade your connectivity solutions with this essential component.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-544-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-544-508

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: