395-020-544-512

Heilind Number:EDA395-020-544-512
Manufacturer:EDAC
Manufacturer Number:395-020-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-544-512

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and reliable operation. The sleek black color adds a touch of sophistication to your PCB layout. With two rows of contacts made from rugged Copper Alloy, you can trust in seamless conductivity. The 0.1-inch pitch and 0.2-inch row spacing offer precise alignment, while the 20 positions accommodate multiple connections. Perfect for various applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronic assembly with this essential component.