395-020-544-603

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your electronic connections with this high-performance Board To Board PCB Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable conductivity in any setting. Boasting 20 positions and a straight mount orientation, it offers seamless integration for your PCB projects. Crafted with precision, it features Copper Alloy contacts for optimal signal transfer. With a pitch of .1 inches and a row spacing of .2 inches, it guarantees efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and resilient component for your setup. Elevate your connectivity game with this essential piece in your toolkit.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-544-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-544-603

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: