395-020-544-612

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with our Board To Board Card Edge Connector. This sleek black connector, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance with its copper alloy contact material and 3 A amperage. Featuring a single row with 20 positions spaced at .1 inches, it ensures seamless data transfer. Its straight mount orientation and compact design make for easy installation, while its wide operating temperature range (-40 - 105 °C) ensures durability in any environment. Upgrade your electronic connections with this essential component.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-544-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-544-612

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: