395-020-544-678

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity between printed circuit boards with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row of 20 positions with a 0.1-inch pitch, ensuring precise alignment and efficient signal transfer. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts, it offers reliable conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Whether you're assembling electronic devices or systems, this connector, in a sleek black color, with a straight mount orientation, provides a professional and secure solution for your connectivity needs.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-544-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-544-678

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: