395-020-544-802

Heilind Number:EDA395-020-544-802
Manufacturer:EDAC
Manufacturer Number:395-020-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-544-802

Detailed Description

Efficiently connect your circuit boards with this high-quality card edge connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows of 20 positions each, it offers ample connectivity for your devices. The .1-inch pitch and .2-inch row spacing make for easy and secure integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, while its sleek black finish adds a touch of professionalism to your setup. Trust in this connector for seamless board-to-board connections in your projects.