395-020-555-208

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity within your electronic devices with this black Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in challenging environments. With two rows of twenty positions each, it offers ample room for seamless integration. The straight mount orientation and compact pitch of .1 inch make it ideal for high-density PCB layouts. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various industries. Trust in this connector to facilitate smooth and secure data transfer within your systems.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-555-208

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: