395-020-555-278

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connections with our Board To Board Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable power delivery at an amperage of 3A. With a compact design featuring two rows and 20 positions at a pitch of .1 inches, it offers efficient signal transmission while saving valuable board space. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees performance in diverse environments. Its straight mount orientation and optimal row spacing of .2 inches facilitate easy installation, making it ideal for various applications in the electronics industry. Trust in this connector for secure and efficient board-to-board connections in your electronic designs.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-555-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-555-278

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: