395-020-555-588

Heilind Number:EDA395-020-555-588
Manufacturer:EDAC
Manufacturer Number:395-020-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-555-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-555-588

Detailed Description

Enhance your PCB connectivity with this sleek and efficient board-to-board connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in classic black, it ensures reliable performance in a variety of environments. With two rows of copper alloy contacts providing 20 positions, this connector offers seamless communication between circuit boards. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and essential component for your electronic projects. Upgrade your connectivity with this high-quality connector.