395-020-555-802

Heilind Number:EDA395-020-555-802
Manufacturer:EDAC
Manufacturer Number:395-020-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-555-802

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for durability and performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers reliable power delivery at an amperage of 3A. The 20 positions ensure ample connectivity options, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.