395-020-555-808

Heilind Number:EDA395-020-555-808
Manufacturer:EDAC
Manufacturer Number:395-020-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-555-808

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, this connector offers reliable performance in a range of environments. With a contact material of copper alloy and a pitch of .1 in, it ensures secure and efficient signal transmission between PCBs. The two rows of 20 positions each, with a row spacing of .2 in, facilitate precise alignment and connection. Operating smoothly at temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in harsh conditions. Ideal for various applications in the electronics industry, this straight-mount connector is a must-have for your connectivity needs.