395-020-555-812

Heilind Number:EDA395-020-555-812
Manufacturer:EDAC
Manufacturer Number:395-020-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-555-812

Detailed Description

Enhance your PCB setup with our high-performance Board To Board Card Edge Connector. Designed for seamless connectivity, this essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each featuring 20 positions, it enables efficient data transfer with a low amperage of 3A. The precise pitch of .1 inches and row spacing of .2 inches make for easy installation, while the straight mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic applications. Elevate your connectivity game with this essential component, a must-have in any professional setup.