395-020-555-858

Heilind Number:EDA395-020-555-858
Manufacturer:EDAC
Manufacturer Number:395-020-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-555-858

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in any electronic setup. Featuring a sleek black finish, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing for optimal durability. With two rows of 20 copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer efficient signal transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Trust in its quality construction and performance to streamline your connectivity needs.