395-020-555-878

Heilind Number:EDA395-020-555-878
Manufacturer:EDAC
Manufacturer Number:395-020-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-555-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers reliable power transmission with an amperage of 3A. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures long-lasting quality. With two rows of copper alloy contacts and a pitch of .1 inch, it provides seamless data transfer across 20 positions. Straight mount orientation and a temperature range of -40 to 105°C make it suitable for various applications. Elevate your PCB connections with this essential component.