395-020-556-201

Heilind Number:EDA395-020-556-201
Manufacturer:EDAC
Manufacturer Number:395-020-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-556-201

Detailed Description

Enhance your hardware connections with this high-performance Board To Board PCB Connector in sleek black. Designed for precision and durability, it features a 3A amperage, copper alloy contact material, and UL 94V-0 Thermoplastic Polyester housing for reliable performance in any setting. With two rows and 20 positions, it offers seamless connectivity for your electronic components. The .1-inch pitch and .2-inch row spacing ensure a secure fit, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for seamless PCB integration. Elevate your connectivity game with this essential component.