395-020-556-203

Heilind Number:EDA395-020-556-203
Manufacturer:EDAC
Manufacturer Number:395-020-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-556-203

Detailed Description

Enhance connectivity within your electronic devices with this Black Board To Board PCB Connector. Designed for optimal performance, this connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and twenty positions, it accommodates multiple connections with ease. The Copper Alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for seamless integration on PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of industrial applications. Upgrade your assembly processes with this high-quality component.