395-020-556-207

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for precision and reliability, this connector features a black UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring secure and efficient performance. With two rows of 20 positions each, it offers ample room for seamless data transfer. The .1-inch pitch and .2-inch row spacing provide convenient accessibility for intricate PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in demanding environments. Upgrade your connectivity solutions with this essential component.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-556-207

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: