395-020-556-208

Heilind Number:EDA395-020-556-208
Manufacturer:EDAC
Manufacturer Number:395-020-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-556-208

Detailed Description

Enhance your PCB connectivity with our black Board to Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a high amperage of 3A, this connector ensures reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee long-lasting performance, even in harsh operating conditions ranging from -40 to 105°C. With two rows and a pitch of .1 inch, it offers precise alignment and secure connectivity for up to 20 positions. The straight mount orientation and compact design make it ideal for space-constrained applications. Trust in this connector for efficient and robust inter-board connections in your electronic projects.