395-020-556-212

Heilind Number:EDA395-020-556-212
Manufacturer:EDAC
Manufacturer Number:395-020-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-556-212

Detailed Description

Enhance connectivity in your electronic setups with this versatile Board To Board PCB Connector. Featuring durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in diverse environments. With two rows of twenty positions each, it enables seamless data transfer between PCBs. The black color and straight mount orientation add to its sleek design, while the .1-inch pitch and .2-inch row spacing make it easy to install. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where durability is key. Upgrade your connectivity solutions with this essential component.