395-020-556-288

Heilind Number:EDA395-020-556-288
Manufacturer:EDAC
Manufacturer Number:395-020-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-556-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-556-288

Detailed Description

Elevate your PCB connectivity with this precision-engineered board-to-board connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures optimal durability and performance under all conditions. Featuring two rows of 20 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it guarantees secure and efficient data transmission. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse industrial applications. Trust in this connector to deliver reliable, high-speed connectivity for your electronic systems.