395-020-556-502

Heilind Number:EDA395-020-556-502
Manufacturer:EDAC
Manufacturer Number:395-020-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-556-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-556-502

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector offers reliable and safe operation. With two rows, twenty positions, and a pitch of .1 inch, it ensures efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your connectivity with this essential component.