395-020-556-504

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 20 positions, it offers ample space for seamless connectivity. The contact material, crafted from high-quality Copper Alloy, guarantees efficient transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, it enables precise and reliable PCB integration. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in various environments. Upgrade your circuitry with this essential component, perfect for a wide range of applications.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-556-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-556-504

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: