395-020-556-512

Heilind Number:EDA395-020-556-512
Manufacturer:EDAC
Manufacturer Number:395-020-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-556-512

Detailed Description

Enhance your connectivity with this high-performance black PCB connector, designed for seamless board-to-board integration. With a sleek straight mount orientation and a durable UL 94V-0 thermoplastic polyester housing material, it ensures reliable and safe operation even in challenging environments. Featuring two rows, twenty positions, and a .1-inch pitch, it offers efficient signal transmission with minimal interference. The copper alloy contact material guarantees optimal conductivity, while the -40 to 105 °C operating temperature range ensures versatility. Perfect for a wide range of applications, this connector is a must-have for any electronic setup.