395-020-556-558

Heilind Number:EDA395-020-556-558
Manufacturer:EDAC
Manufacturer Number:395-020-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-556-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-556-558

Detailed Description

Experience seamless connectivity with our black Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, ensuring longevity and reliability. With two rows and a pitch of .1 inches, it offers efficient signal transmission with 20 positions for ample connectivity. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for high-speed data transfer and power applications, this connector is a versatile solution for your PCB connectivity needs.