395-020-556-804

Heilind Number:EDA395-020-556-804
Manufacturer:EDAC
Manufacturer Number:395-020-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-556-804

Detailed Description

Enhance connectivity within your electronic devices with this black Board To Board PCB Connector. Designed for optimal performance, it features a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 20 positions, it offers seamless integration on your PCB. The contact material is made of reliable Copper Alloy, ensuring long-lasting functionality. Its .1-inch pitch and .2-inch row spacing allow for secure, efficient connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its straight mount orientation to streamline installation processes. Elevate your device's connectivity with this essential component.