395-020-556-808

Heilind Number:EDA395-020-556-808
Manufacturer:EDAC
Manufacturer Number:395-020-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-556-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and reliability for long-term use. The connector boasts two rows of 20 positions each, allowing for seamless data transmission between circuit boards. With a contact material of Copper Alloy and a pitch of .1 inches, it ensures efficient conductivity. Its straight mount orientation and compact design make it easy to integrate into various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and rugged environments. Upgrade your connectivity solutions with this essential component.