395-020-558-101

Heilind Number:EDA395-020-558-101
Manufacturer:EDAC
Manufacturer Number:395-020-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-558-101

Detailed Description

Upgrade your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a right angle mount orientation, perfect for efficiently linking circuit boards. With 20 positions and a pitch of .1 inch, it offers ample connectivity options while ensuring precise alignment. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper alloy contacts provide reliable conductivity, even in challenging environments. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB assembly with this essential component.