395-020-558-104

Heilind Number:EDA395-020-558-104
Manufacturer:EDAC
Manufacturer Number:395-020-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-558-104

Detailed Description

Enhance your PCB connectivity with our 20-position Board to Board Card Edge Connector. Designed for seamless integration, this connector features a right angle mount orientation for convenient installation. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments with an operating temperature range of -40 to 105 °C. Each contact is meticulously crafted from high-quality Copper Alloy, guaranteeing efficient power transfer. With a pitch of .1 inch and row spacing of .2 inch, this connector offers optimal signal integrity. Perfect for various applications, it's a must-have component for achieving superior PCB connectivity. Elevate your design with this essential connector.