395-020-558-108

Heilind Number:EDA395-020-558-108
Manufacturer:EDAC
Manufacturer Number:395-020-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, its 20-position, right angle mount orientation offers efficient and space-saving connectivity solutions. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and robust copper alloy contacts, it ensures reliable and long-lasting performance even in demanding environments. With a low amperage rating of 3A, it's suitable for various electronic applications. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality. Upgrade your connectivity with this essential component.