395-020-558-188

Heilind Number:EDA395-020-558-188
Manufacturer:EDAC
Manufacturer Number:395-020-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-558-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-558-188

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board Card Edge Connector. Designed for seamless integration, this connector features 20 positions in a single row, offering optimal space utilization. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise and reliable connections are assured. The copper alloy contact material ensures excellent conductivity, while the right-angle mount orientation allows for versatile installation. Operating flawlessly even in harsh environments, this connector has an impressive temperature range of -40 to 105°C. Elevate your electronic projects with this essential component.