395-020-558-202

Heilind Number:EDA395-020-558-202
Manufacturer:EDAC
Manufacturer Number:395-020-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-558-202

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector, designed for seamless integration in your circuitry. Crafted with precision in mind, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 20 positions each, it offers ample room for multiple connections. The contact material, Copper Alloy, guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation is perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both indoor and outdoor applications. Elevate your PCB setup with this essential component, a must-have in any electronic toolkit.