395-020-558-203

Heilind Number:EDA395-020-558-203
Manufacturer:EDAC
Manufacturer Number:395-020-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-558-203

Detailed Description

Enhance connectivity in your electronic devices with this sleek Black Board To Board PCB Connector. Designed for seamless integration, this component features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a contact material of high-quality Copper Alloy, it guarantees reliable performance. Boasting two rows and twenty positions, it offers ample space for efficient signal transmission. The right-angle mount orientation allows for convenient installation, while the .1-inch pitch and .2-inch row spacing ensure precise connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential connector.