395-020-558-204

Heilind Number:EDA395-020-558-204
Manufacturer:EDAC
Manufacturer Number:395-020-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-558-204

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees both performance and style. With two rows of copper alloy contacts, it offers a total of 20 positions with a pitch of .1 inch, perfect for secure and efficient data transmission. Its right-angle mount orientation enables seamless installation onto your board, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Upgrade your electronics with this essential component for seamless connectivity and optimal performance.