395-020-558-212

Heilind Number:EDA395-020-558-212
Manufacturer:EDAC
Manufacturer Number:395-020-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-558-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it not only offers a seamless visual integration but also boasts durable construction with UL 94V-0 Thermoplastic Polyester housing material. With 20 positions and a pitch of .1 inch, this connector enables efficient data transfer between two rows of components. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications in the electronics industry. Trust in this connector to streamline your PCB connections with precision and reliability.