395-020-558-278

Heilind Number:EDA395-020-558-278
Manufacturer:EDAC
Manufacturer Number:395-020-558-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-558-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-558-278

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration onto PCBs, its right angle mount orientation enables efficient space utilization. With a 20-position setup spread across 2 rows, it offers ample connection options. The durable UL 94V-0 Thermoplastic Polyester housing, paired with Copper Alloy contact material, ensures reliable performance even in harsh environments. Operating flawlessly within a wide temperature range from -40 to 105 °C, this connector is perfect for diverse applications. Its 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation, making it a must-have for any PCB assembly project. Upgrade your connectivity solutions with this high-quality component.