395-020-558-478

Heilind Number:EDA395-020-558-478
Manufacturer:EDAC
Manufacturer Number:395-020-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-558-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-558-478

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, boasting 20 positions for seamless integration. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. Crafted with precision, the connector features Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and a right-angle mount orientation, it offers convenient installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Elevate your electronic projects with this essential component.