395-020-558-502

Heilind Number:EDA395-020-558-502
Manufacturer:EDAC
Manufacturer Number:395-020-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-558-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Featuring a sleek black design, it not only adds a professional touch to your setup but also ensures seamless data transfer. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, reliability is guaranteed. The right-angle mount orientation and dual-row configuration make it perfect for space-saving installations. Boasting 20 positions with a .1-inch pitch, it accommodates multiple connections with ease. Operating flawlessly in temperature ranges from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential connector and experience efficient and reliable performance.