395-020-558-507

Heilind Number:EDA395-020-558-507
Manufacturer:EDAC
Manufacturer Number:395-020-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-558-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-558-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable conductivity. With a pitch of .1 inches and two rows of twenty positions, it offers ample room for secure connections. The right-angle mount orientation and .2-inch row spacing provide flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures dependable performance in diverse environments. Upgrade your system with this essential connector for optimized signal transmission.