395-020-558-512

Heilind Number:EDA395-020-558-512
Manufacturer:EDAC
Manufacturer Number:395-020-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-558-512

Detailed Description

Enhance connectivity with our high-performance Board to Board PCB Connector, engineered for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. With a dual-row design and 20 positions, it offers ample connectivity options, while the right-angle mount orientation ensures easy installation in tight spaces. Crafted with copper alloy contacts, it ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Trust in this essential component for efficient and secure PCB connections.